Bench PSU (fixed voltage)
Indoors
10.42 A
10.42 A
Connectors
24 V DC
240 V AC
1 x
Bench power supply unit
10,42 A
Step 2
1052 g
250 W
Regulated
130 mm
45 mm
230 mm
ATS 250T-P240
yes
Datasheet 2330692 Dehner Elektronik ATS 250T-P240 Bench PSU (fixed voltage) 24 V DC 10.42 A 250 W Regulated
User & Safety Instructions 2330692 Dehner Elektronik ATS 250T-P240 Bench PSU (fixed voltage) 24 V DC 10.42 A 250 W Regulated
Warranty Terms 2330692 Dehner Elektronik ATS 250T-P240 Bench PSU (fixed voltage) 24 V DC 10.42 A 250 W Regulated
€ 145.92*
The necessary accessories are required to use the article as described.