

SMPSU
264 V AC
375 V DC
60 A
60 A
85 V AC
120 V DC
(L x W x H) 212 x 115 x 30 mm
5 V DC
Screw terminal
320 W
1 x
closed
50 °C
70 °C
-30 °C
720 g
Regulated
Switched PSU
115 mm
30 mm
212 mm
SPE 320-05
176000 h
Yes
85 °C
-40 °C
yes
User & Safety Instructions 2139996 Dehner Elektronik SPE 320-05 SMPSU 5 V DC 60 A 320 W
Warranty Terms 2139996 Dehner Elektronik SPE 320-05 SMPSU 5 V DC 60 A 320 W