• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 342090 LED Panel transparent rund Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 53.30 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED pendant lamp, Ø 58 cm, UGR 19, 3000 K, dimmable, Aluminium, gray

  • Power= 53.30 W Total luminous flux= 6612 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Energy consumption 54 kWh/1000h
  • Control: Phase section or phase section
  • Socket height (mm): 45
  • Base diameter (mm): 250
  • Colour rendering Ra: 80
  • Light intensity 1374 cd
  • Life: 50,000 h
  • Switching cycles 12500
  • Angle of radiation: 150°
  • Radiation distribution 583 nm
  • Number of LEDs: 312
  • LED type SMD
  • LED design 2835
  • Terminal connection option
  • Power supplies: Inc. LED power supply
  • Material 2: Acrylic glass / acrylic glass / satin finish
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

Built-in LED

Bulb type

LED (monochrome)

53.30 W

Total luminous flux

6612 lm

3000 K

Colour

Warm white

IP20

Protection class

I

Factory colour

White

Material

Aluminium

E (A - G)

Dim

(Ø x H) 580 mm x 12.5 mm

Light bulb included

Yes

Colour temperature range

3000 K

Height

12.5 mm

(Ø)

580 mm

Pendulum length (max.)

1500 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794837 Deko Light 342090 LED Panel transparent rund Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 53.30 W White

Description

LED on whole area - with its wide radiation angle of 150° this LED-hanging lamp is the ideal supplement for every work place. The total of 312 warm-white LEDs (50W, 3000K) sit in a round umbrella held by a silver aluminum ring and suspended from the ceiling by three discreet wire cables. The flexible dimming takes place via phase section or phase section.

This text is machine translated.

Scope of delivery

  • 1x suspension device, 3x screws with plugs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.