• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 342158 LED Event-Panel Transparent RGBWW Pendant light EEC: D (A - G) LED (monochrome) Built-in LED 63 W Blac

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED pendant lamp, event panel, RGB/WW, 3000 K, dimmable, Aluminium, black

  • Power= 63 W Total luminous flux= 4220 lm Colour temperature= 3000 K RGB, Warm white

Technical specifications

  • Energy consumption 63 kWh/1000h
  • Control: Dimmable with optional controller
  • Colour rendering Ra: 80
  • Light intensity 457 cd
  • Life: 30000 hours
  • Switching cycles 15000
  • Angle of radiation: 150°
  • Number of LEDs: 224/224
  • LED type SMD
  • LED design 5050/2835
  • Connection possibility: Open cable
  • Power supplies: Ex. LED power supply
  • Optics 1: Clear / transparent
Product type

Pendant light

Operating voltage

24 V DC

Built-in LED

Bulb type

LED (monochrome)

63 W

Total luminous flux

4220 lm

3000 K

Colour

RGB

Warm white

IP20

Protection class

III

Factory colour

Black

Material

Aluminium

D (A - G)

Dim

(W x H x D) 295 x 13.8 x 1195 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

295 mm

Height

13.8 mm

Depth

1195 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794842 Deko Light 342158 LED Event-Panel Transparent RGBWW Pendant light EEC: D (A - G) LED (monochrome) Built-in LED 63 W Blac

Description

Scope of delivery

  • 3.0 m rope suspension Canopy with suspension
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.