• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 342093 LED Panel transparent rund Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 53.70 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED pendant lamp, Ø 58 cm, UGR 19, 4000 K, dimmable, Aluminium, gray

  • Power= 53.70 W Total luminous flux= 6776 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Energy consumption 54 kWh/1000h
  • Control: Phase section or phase section
  • Socket height (mm): 45
  • Base diameter (mm): 250
  • Colour rendering Ra: 80
  • Light intensity 1288 cd
  • Life: 50,000 h
  • Switching cycles 12500
  • Angle of radiation: 150°
  • Radiation distribution 578 nm
  • Number of LEDs: 312
  • LED type SMD
  • LED design 2835
  • Terminal connection option
  • Power supplies: Inc. LED power supply
  • Material 2: Acrylic glass / acrylic glass / satin finish
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

Built-in LED

Bulb type

LED (monochrome)

53.70 W

Total luminous flux

6776 lm

4000 K

Colour

Neutral white

IP20

Protection class

I

Factory colour

White

Material

Aluminium

E (A - G)

Dim

(Ø x H) 580 mm x 12.5 mm

Light bulb included

Yes

Colour temperature range

4000 K

Height

12.5 mm

(Ø)

580 mm

Pendulum length (max.)

1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794840 Deko Light 342093 LED Panel transparent rund Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 53.70 W White

Description

The special feature of this pendant light is the transparent bulb. When the device is switched off, the surface is almost completely transparent. When the light is on, the glass distributes the light almost glare-free. This pendant lamp with a dazzle [UGR] of less than 19 is absolutely suitable for office use. Bright, efficient and with extraordinary design this light stands out from any office equipment.

This text is machine translated.

Scope of delivery

  • 1x suspension device, 3x screws with plugs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.