• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565096 LED Panel 16 LED recessed light EEC: G (A - G) SMD LED Built-in LED 13 W Signal white (RAL 9003)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, Panel 16, round, Ø 236 mm, 7W, 4000 K, Aluminium, White

  • Power= 13 W Total luminous flux= 1150 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Input voltage 18-19V DC
  • Input current:700 mA
  • Control:dimmable with optional power supply unit
  • Colour reproduction Ra:80
  • Brightness: 394 cd
  • Life: 50000 h
  • Switch cycles:100000
  • Radiation distribution: 577 nm
  • LED Number:48
  • LED type:SMD
  • Number of channels:1
  • Connection possibility:open cables
  • Power supplies:ex LED power supply
Product type

LED recessed light

No. of bulbs

48

Built-in LED

Bulb type

SMD LED

Rating per bulb

13 W

13 W

1150 lm

Total luminous flux

1150 lm

4000 K

Colour

Neutral white

Energy consumption

13 kWh/1000h

Radiation angle

115°

Light features

Dimmable

Recess depth

20 mm

Outside Ø

222

IP20

Protection class

III

Factory colour

Signal white (RAL 9003)

Material

Aluminium (die-cast)

G (A - G)

Dim

(Ø x H) 236 mm x 20 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

20 mm

(Ø)

236 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795039 Deko Light 565096 LED Panel 16 LED recessed light EEC: G (A - G) SMD LED Built-in LED 13 W Signal white (RAL 9003)

Warranty Terms

Warranty Terms 2795039 Deko Light 565096 LED Panel 16 LED recessed light EEC: G (A - G) SMD LED Built-in LED 13 W Signal white (RAL 9003)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.