• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Basic DIM CC LED transformer Constant current 9 W 350 mA 11 - 26 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deko-Light LED-power supply Basic dimmable

  • Constant current
  • 11 - 26 V
  • 350 mA

Technical specifications

Product type

LED transformer

Type

Constant current

Dim

(L x W x H) 115 x 39 x 22 mm

Output voltage (max.)

26 V

Output voltage (min.)

11 V

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Protection class

II

IP20

Connection

Open cable ends

Max. power

9 W

Weight

72 g

Power (min.)

3.9 W

Power range

3.9 up to 9 W

Width

39 mm

Height

22 mm

Length

115 mm

Max. temperature

+45 °C

Min. temperature

-20 °C

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523539 Deko Light Basic DIM CC LED transformer Constant current 9 W 350 mA 11 - 26 V 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.