• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Basic DIM CV LED transformer Constant voltage 100 W 4165 mA 24 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deko-Light LED-power supply Basic dimmable

  • Constant voltage
  • 24 V
  • 4165 mA

Technical specifications

  • Output current 1420 - 4165 mA
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 210 x 67 x 34 mm

Output voltage (max.)

24 V

Max. output current

4165 mA

Output current (max.) - rounded

4.17 A

Protection class

II

IP20

Connection

Clamp

Max. power

100 W

Weight

403 g

Power (min.)

34 W

Power range

34 up to 100 W

Width

67 mm

Height

34 mm

Length

210 mm

Max. temperature

+45 °C

Min. temperature

-20 °C

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523542 Deko Light Basic DIM CV LED transformer Constant voltage 100 W 4165 mA 24 V 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.