• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light BASIC, DIM, CV, LCP150AD-1H48V LED transformer Constant voltage 3125 mA 48 V DC dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Decorative-Light, dimmable power supply (CV, DC), BASIC, DIM, CV, LCP150AD-1H48V, voltage constant, dimmable:

  • Constant voltage
  • 48 V DC
  • 3125 mA

Technical specifications

  • Operating mode: Voltage constant
  • Output voltage: 48 V/DC
  • Dimmable: Yes
  • Controller technology: DALI 2.0 / DT6;0-10 V;1-10 V;Intelli Push-Dim
  • Life: 50,000 h
  • Switching cycles 25000
  • Number of channels: 1
Product type

LED transformer

Type

Constant voltage

Dim

(W x H x D) 40 x 32 x 295 mm

Factory colour

White

Output voltage (max.)

48 V DC

Max. output current

3125 mA

Output current (max.) - rounded

3.13 A

LED driver features

dimmable

IP20

No. of outputs

1 x

Input voltage (max.)

240 V

Min. input voltage

220 V

Width

40 mm

Height

32 mm

Max. temperature

+45 °C

Min. temperature

-20 °C

Depth

295 mm

Yes

Material

Plastic

150.0 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410360 Deko Light BASIC, DIM, CV, LCP150AD-1H48V LED transformer Constant voltage 3125 mA 48 V DC dimmable 1 pc(s)

Warranty Terms

Warranty Terms 3410360 Deko Light BASIC, DIM, CV, LCP150AD-1H48V LED transformer Constant voltage 3125 mA 48 V DC dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.