LED transformer
Constant voltage
(L x W x H) 128 x 52 x 30 mm
24 V
1040 mA
1.04 A
II
IP20
Clamp
25 W
100 g
2.5 W
2.5 up to 25 W
52 mm
30 mm
128 mm
+45 °C
-20 °C
Yes
User & Safety Instructions 2523545 Deko Light Basic DIM CV LED transformer Constant voltage 25 W 1040 mA 24 V 1 pc(s)