• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light FLAT, CC, UT LED transformer Constant voltage 0 mA - 1 A 12 V DC 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLAT, CC, UT

  • Constant voltage
  • 12 V DC
  • 0 mA - 1 A

Technical specifications

  • 0-1000 mA output current
  • Material 1: Plastic Durability: 30000 h
  • max. Switch-on current (A/µs): 8A/300µs
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 128 x 50 x 13 mm

Factory colour

Black

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Protection class

II

IP20

Connection

Open end cable

Output current (min.)

0 mA

Input voltage (max.)

240 V

Min. input voltage

220

Power (min.)

12 W

Power range

12 W (min)

Width

50 mm

Height

13 mm

Length

128 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795472 Deko Light FLAT, CC, UT LED transformer Constant voltage 0 mA - 1 A 12 V DC 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.