• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop battery Akku P8P1P 11.40 V 4650 mAh Dell

1/2
Item no:
Dispatches on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dell rechargeable battery 56Wh for XPS 15 (9500)

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 56Wh watt-hours

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

G15 (5510)

G15 (5511)

G15 (5515)

G15 (5520)

G15 (5521)

replaces original battery

08FCTC

8FCTC

DVG8M

Capacity (mAh, Ah)

4650 mAh

Technology

LiPo

Voltage

11.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

56.00 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398912 Dell Laptop battery Akku P8P1P 11.40 V 4650 mAh Dell

Description

High-quality original Dell battery in a convincing top quality. Thanks to the usual Dell quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)