• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Ohm TP475 A.0 Temperature sensor -50 up to 250 °C Sensor type Pt100

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature probe TP 475 A.0 for HD 2178.2

  • Sensor type Pt100
  • -50 up to 250 °C

Technical specifications

Product type

Temperature sensor

Sensor type

Pt100

Pick-up time (details)

12 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

250 °C

Dim

(Ø x H) 4 mm x 20 mm

Probe length

230 mm

Manufacturer's standards (no certificate)

Temperature reading range

-50 up to 250 °C

Compatible with (details)

Delta Ohm thermometer HD2178.2

Width

20 mm

Height

20 mm

Length

330 mm

(Ø)

4 mm

Documents & Downloads

Datasheet

Datasheet 1628145 Delta Ohm TP475 A.0 Temperature sensor -50 up to 250 °C Sensor type Pt100

User & Safety Instructions

User & Safety Instructions 1628145 Delta Ohm TP475 A.0 Temperature sensor -50 up to 250 °C Sensor type Pt100

Description

Robust temperature sensor for connection to Delta OHM temperature measuring devices with SICRAM connection.

This text is machine translated.

Scope of delivery

  • Temperature sensor with cable and SICRAM plug

Hints

For temperature meter HD 2178.2

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)