• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Biscuit joiner DCW682NT-XJ

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Biscuit joiner

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3015033 DEWALT Biscuit joiner DCW682NT-XJ

User & Safety Instructions

User & Safety Instructions 3015033 DEWALT Biscuit joiner DCW682NT-XJ

Description

Dewalt DCW682NT-XJ Flat Dubbing, 18V, Base Version

This text is machine translated.

Features

  • Technical data:Battery technology: 18 Volt XR Li-Ion
  • Idle speed (min-1): 9,000
  • Max. Milling-Ø (mm): 102
  • Max. Cut depth (mm): 20
  • Mitre adjustment 0 90°
  • Groove width (mm): 4
  • Weight (incl. 2 / 5 Ah rechargeable battery
  • kg) 2.9 / 3.1
  • Triaxial vibration (m/s²): 1.5
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 95
  • Sound power level LWA (dB(A)): 84
  • Uncertainty factor (dB(A)): 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 466.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)