• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF414NT-XJ DCF414NT-XJ Cordless riveter gun 18 V w/o battery

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18 volt cordless rivet gun 4.8 - 6.4mm - for Battery Plus, without battery

  • 18 V/ battery

Technical specifications

  • Rivet size 4.8 - 6.4 mm
  • Maximum setting force 20 kN
  • Stroke length 25 mm
  • Set time per rivet: 1.6 sec.
Product type

Cordless riveter gun

Voltage

18 V

No. of power packs included

0

Features

w/o battery

Weight

1.6 kg

Weight, information

without rechargeable battery

Length

268 mm

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3016015 DEWALT DCF414NT-XJ DCF414NT-XJ Cordless riveter gun 18 V w/o battery

User & Safety Instructions

User & Safety Instructions 3016015 DEWALT DCF414NT-XJ DCF414NT-XJ Cordless riveter gun 18 V w/o battery

Description

Brushless motor technology for higher performance, more compact dimensions and longer life. Ball threads provide a durable and highly efficient pulling mechanism, whose performance remains constant. With the planetary gear and engine located in the handle at the same time the center of gravity of the tool forms the tool for a perfect balance and high ergonomics in long-term use. Collection container and storage solution for mouthpieces, which are not used and are therefore not lost. Tool-free mouthpiece change as well as maintenance for quick cleaning of the jaws. LED for an optimum view of the work-piece.

This text is machine translated.

Features

  • All 18 Volt XR or XR flex volt batteries of all Ah classes

Scope of delivery

  • Cordless rivet gun
  • Mouthpieces 4.8-6.4 mm
  • T STAK box
  • With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 823.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)