• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF680G2 Cordless bendable screwdriver 7.2 V DC 1.0 Ah Li-ion

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCF680G2 Cordless bendable screwdriver 7.2 V DC 1.0 Ah Li-ion

  • 7.2 V DC/1.0 Ah Li-ion battery
  • Torque (max.) (details) 4.0 Nm

Technical specifications

Product type

Cordless bendable screwdriver

Type

Battery-operated buckle screwdriver

Voltage

7.2 V DC

Capacity (mAh, Ah)

1.0 Ah

Technology

Li-ion

No. of power packs included

2

Charging time

1 h

Rotational speed range

430 U/min

Max. torque

4.0 Nm

Tool holder

6.35 mm

Weight

1.28 kg

Width

225 mm

Height

79 mm

Length

310 mm

Dim

(L x W x H) 310 x 225 x 79 mm

Documents & Downloads

Security datasheet

Security datasheet 3339445 DEWALT DCF680G2 Cordless bendable screwdriver 7.2 V DC 1.0 Ah Li-ion

Description

Control of moving direction and speed by corresponding hand movement in the respective direction. Two-position handle (pistol grip and grip) for optimum handling in all applications. 16-stage torque setting with exact switch-off torque enables precise screwing.

This text is machine translated.

Features

  • Battery capacity display via 3 LED's
  • Powerful bendable screwdriver with innovative control technology
  • Quick and easy bit change with "drop & load" function
  • Diode ring with 2 bright LEDs for optimal lighting conditions in the workplace

Scope of delivery

  • Cordless Angle Screwdriver
  • Li-Ion batteries x 2 PCS
  • Quick Charger
  • Transport Case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)