• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCG418SHDN-XJ DCG418SHDN-XJ Cordless angle grinder 125 mm w/o battery, w/o charger 54 V

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

54 volt Dual switch battery angle grinder 125 mm - basic version

  • 54 V

Technical specifications

  • Battery technology:54 Volt XR FLEXVOLT Li-Ion
  • Idle speed (min-1): 9,000
  • max. Disc diameter (mm): 125
  • Drive spindle M14
  • Switch type: Dead man's switch
  • Weight (without battery, in kg): 3.2
  • Triaxial vibration Surface loops (m/s²): 5.9
  • Sound pressure level (dB(A)): 84
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound power (dB(A)): 95
  • Uncertainty factor (dB(A)): 3.0
Product type

Cordless angle grinder

Features

w/o battery

w/o charger

Voltage

54 V

Disc diameter

125 mm

Mandrel thread

M14

Weight

3.2 kg

Weight, information

without rechargeable battery

Idle speed

9000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401895 DEWALT DCG418SHDN-XJ DCG418SHDN-XJ Cordless angle grinder 125 mm w/o battery, w/o charger 54 V

Description

Brushless motor technology enables more compact dimensions, longer runtime per battery charge as well as longer durability
Dual switch function: Ensures that the side handle is attached and used to ensure safe operation
Perform & Protect: Electronic clutch reduces kickback when the disc is blocked by turning off the tool
Perform & Protect: Engine brake stops the disc in seconds as soon as the switch is released
Overload protection to protect the machine from overheating
Safe and controllable application through electronic soft start-up and constant speed maintenance even under load
Helical gear transmission for long durability and low vibrations
Quick nut for a quick, tool-free change of accessories
Toolless guard adjustment
Flat and extremely robust gear casing
Rubberized handgrip and ergonomic, compact design with optimized equipment center of gravity

This text is machine translated.

Scope of delivery

  • DCG418SHDN
  • Vibration-damping additional handle with Dual-Switch-Function
  • Protective cover for grinding work
  • Protective cover for cutting work
  • Installation wrench
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 703.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)