• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCN45RNNT-XJ DCN45RNNT-XJ Cordless nail gun brushless

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nail diameter max. 3.1 mm
Product type

Cordless nail gun

Features

brushless

Capacity (mAh, Ah)

2 Ah

Max. nail length

45 mm

Nail capacity

120 pc(s)

Technology

Li-ion

Dim

(L x W) 290 mm x 123 mm

Length

290 mm

Width

123 mm

Weight

3.3 kg

Battery voltage

18 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897708 DEWALT DCN45RNNT-XJ DCN45RNNT-XJ Cordless nail gun brushless

User & Safety Instructions

User & Safety Instructions 2897708 DEWALT DCN45RNNT-XJ DCN45RNNT-XJ Cordless nail gun brushless

Description

Dewalt DCN45RNNT-XJ Cordless Roofing Nail Nail Gun, 18 V – Baseline
First battery-operated board nail for the fast and safe attachment of roofing felt, as well as for mounting steam blockers, shingles, roofing sheets and many more as in element construction problem-free high-performance motor for quick driving of roofing nails up to 45 mm longer runtime per battery charging as well as higher life through brushless motor technology.

Product strengths: First battery-operated board nail for fast and secure attachment of roofing felt, as well as for mounting of steam locks, shingles, roofing tiles and many more, as well as easily applicable in element construction.
Powerful motor for fast driving of roof board nails up to 45 mm in length.
Brushless motor technology ensures longer running time per charge, and longer service life.
Ideal for standard attachments by very high shot sequence.
Precise driving of nails by tool-less depth adjustment using adjusting wheel.
Safety switch prevents unintended triggering.
Precise positioning at the material by nose piece which protects the surface.
Nickel-plated nose for easy cleaning of tar residues.
Robust and quickly refillable magazine, Ideal for the daily building site use.
Optimum adaptation to the respective nail length through the three-way adjustable shelf prevents the nails from becoming jammed or jammed.
Visually check the number of nails that are still available through a window in the magazine.
With pure battery operation, no high costs for gas cartridges and maintenance.
Problem-free use even at low temperatures through battery operation.
Robust driver made of high-quality material and long life.
Reset lever for loosening the nail driver in case of jammed nails in the blast channel.
LED indicator displays warning when there are technical problems or battery capacity is too low.
Extremely user-friendly owing to low vibrations, low noise development as well as ergonomic rubberized grip area.
Compact dimensions for problem-free use in all places.
Can be used with all 18 Volt XR or XR FLEXVOLT batteries of every Ah class (not included).
As standard equipment (without batteries and battery charger), it is ideal for existing 18 Volt XR or XR FLEXVOLT batteries or for the 18 Volt Dewalt Battery Plus system.

This text is machine translated.

Features

  • Technical data:Battery technology: 18 Volt XR Li-Ion
  • Battery compatibility: All 18 Volt XR and 54 Volt XR FLEXVOLT batteries of each Ah class
  • Nail diameter (mm): 3.05 - 3.4
  • Nail length (mm) 19 - 45
  • Magazine capacity (number of nails): 120
  • Nail type: Coil nails
  • Trigger fuse: Single trip with fuse sequence
  • Number of nails per battery charge (with 2 or 5 Ah battery): 500 or 1,250
  • Dimensions (H x L x D in mm) 325 x 290 x 123
  • Weight with 2 or 5 Ah battery: 3.3 or 3.5 kg
  • Sound pressure level LPA (dB(A)): 83
  • Sound power level LWA (dB(A)): 94
  • K dB(A) 3
  • Vibration(m/s²) : < 2.5
  • K (m/s²): 1.5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 736.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)