• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS571NT-XJ Cordless handheld circular saw Cutting depth (max.) (90°) 39.5 mm w/o battery 18 V

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless handheld circular saw, 18 Volt, compact

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

115 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

39.5 mm

Cutting depth (max.) (45°)

25 mm

Cutting depth (max.) (90°)

39.5 mm

Weight

5.1

Weight, information

without (rechargeable) batteries

Content

1 pc(s)

Technology

Li-ion

Idle speed

4.500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015022 DEWALT DCS571NT-XJ Cordless handheld circular saw Cutting depth (max.) (90°) 39.5 mm w/o battery 18 V

User & Safety Instructions

User & Safety Instructions 3015022 DEWALT DCS571NT-XJ Cordless handheld circular saw Cutting depth (max.) (90°) 39.5 mm w/o battery 18 V

Description

Dewalt DCS571NT-XJ cordless circular saw, 18 volt, compact

This text is machine translated.

Features

  • Technical data: Battery 18 volt
  • Battery technology:18 volt Li-Ion XR-batteries or XR Flexvolt-batteries in all Ah-classes
  • Idling speed 4,500 min-1
  • Inclination adjustment: Up to 45°
  • Saw blade Ø 115 x 9.5 mm
  • Max. Cutting depth at 90°/ 45°:38/ 25 mm
  • Weight (when using 18 Volt / 2 or 5 Ah batteries): 2.9 or 3.1 kg
  • Sound pressure level LPA 91 dB (A)
  • Sound power level LWA:102 dB (A)
  • K-value (acoustic power): 3 dB (A)
  • Vibrations: 2.5 (m/s²)
  • K-value (vibrations): 1.5 (m/s²)
  • EAN code: 5035048723142

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 380.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)