• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT6770-QZ DT6770-QZ SDS-plus adapter carbide-tipped 1 pc(s)

1/2
Product type
SDS-plus adapter
Material
Carbide metal
Working length
180 mm
Tool holder
SDS-Max
Material properties
carbide-tipped
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter for hammer drill/driver SDS Max 180mm

  • Product strengths: Hard metal centering tip guarantees an extremely high lifespan
  • Centring piece for precise and point-exact drilling
  • Robust SDS Max support

Technical specifications

Product type

SDS-plus adapter

Material

Carbide metal

Material properties

carbide-tipped

Working length

180 mm

Total length

180 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896969 DEWALT DT6770-QZ DT6770-QZ SDS-plus adapter carbide-tipped 1 pc(s)

Description

Dewalt DT6770-QZ adapter f. hammer drill. SDS Max 180mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)