• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1743-VH-1 Network cable CAT 7 S/FTP 0.25 mm² Orange 100 m

1/2
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cross section (each core)
0.25 mm²
Cable features
Flame-retardant
Simplex
twisted pairs
Halogen-free
Braided shield
Common shield
rigid core
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.86)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network cable CAT 7 - S/FTP, packed

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cross section (each core)

0.25 mm²

Cross section

0.25 mm²

Cable features

Flame-retardant

Simplex

twisted pairs

Halogen-free

Braided shield

Common shield

rigid core

Outside Ø

7 mm

Factory colour

Orange

Max. frequency

1200 MHz

Content

100 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

DK-1743-VH-1

Type

DK-1743-VH-1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1537845 Digitus DK-1743-VH-1 Network cable CAT 7 S/FTP 0.25 mm² Orange 100 m

User & Safety Instructions

User & Safety Instructions 1537845 Digitus DK-1743-VH-1 Network cable CAT 7 S/FTP 0.25 mm² Orange 100 m

Certificate

Certificate 1537845 Digitus DK-1743-VH-1 Network cable CAT 7 S/FTP 0.25 mm² Orange 100 m

Description

Scope of delivery

  • Packing (100 m).
  • This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)