• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1743-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.57 mm Orange Sold per metre

Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cable type
LSZH
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

DIGITUS Professional CAT 7 S-FTP

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cable type

LSZH

No. of leads

8 x

Cross section (each core)

0.57 mm

Cross section

4 x 2 x 0.57 mm

Cable features

Duplex

Braided shield

Single shield

Halogen-free

rigid core

Outside Ø

7.20 mm

Width

390 mm

Height

130 mm

Factory colour

Orange

Max. frequency

1200 MHz

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Manufacturer part #

DK-1743-VH-D

Type

DK-1743-VH-D

Insulation material

Polyurethane (PE)

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+75 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Standards

LSZH-1

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1530259 Digitus DK-1743-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.57 mm Orange Sold per metre

User & Safety Instructions

User & Safety Instructions 1530259 Digitus DK-1743-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.57 mm Orange Sold per metre

Conformity certificate

Conformity certificate 1530259 Digitus DK-1743-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.57 mm Orange Sold per metre

Certificate

Certificate 1530259 Digitus DK-1743-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.57 mm Orange Sold per metre

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)