• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 42u-6/6-D 19" server rack cabinet (W x H x D) 600 x 2010 x 600 mm 42 U Grey-white (RAL 7035)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network Cabinet Dynamic Basic Series - 600x600 mm (WxD)

  • The DIGITUS® Dynamic Basic Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany

Technical specifications

Product type

19" server rack cabinet

Rack unit

42 U

Width

600 mm

Height

2010 mm

Depth

600 mm

Material

Safety glass

Steel

Dim

(W x H x D) 600 x 2010 x 600 mm

Weight

82 kg

Factory colour

Grey-white (RAL 7035)

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 703879 Digitus DN-19 42u-6/6-D 19" server rack cabinet (W x H x D) 600 x 2010 x 600 mm 42 U Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 703879 Digitus DN-19 42u-6/6-D 19" server rack cabinet (W x H x D) 600 x 2010 x 600 mm 42 U Grey-white (RAL 7035)

Description

The DIGITUS® Dynamic Basic Series is designed and produced for for the high requirements of the IT-Infrastructure.The DIGITUS Network and Server Rack Dynamic Basic Series is developed and produced for Cabling and Network components. They provide maximum optimization resulted to an optimum performance in between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind. Features such as 1 unit marking on the mounting profiles, easy and quick release of the door and side- and rear panels, fully adjustable front and rear profiles of the cabinet in depth makes the product extremely attractive to installers. The incredible design of the Dynamic Basic Series is rounded up with the use of a framed smoked safety glass front door fitted with a swing handle lock. Door hinging can be quickly reversed left to right. The Dynamic Basic Series is available in different heights from 22 units up to 42 units. A various size of 600 mm, 800 mm and 1000 mm depth are in the portfolio of the Dynamic Basic Series. Each cabinet includes a lockable glass front door and lockable steel back- and side panels. 2 sets of adjustable mounting profiles and a cable entry at the bottom are equipped. Furthermore the roof is prepared for fan trays. A huge range of DIGITUS® accessories are available to customize the cabinet due to the needs of the end-user.

· IP 20
· Smoked safety glass door with steel frame with a swing handle lock
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Loading capacity up to 600 kg
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Roof module for ventilation unit
· Large cable entry on the bottom with knock out panel style
· Levelling feet, adjustable in height
· IEC 297-2, DIN 41494/Part 7, DIN 41491/Part 1, EN 60950, VDE 0100
· Extensive range of accessories available

Features

  • IP 20
  • 1.5 mm robust steel sheet with high load capacity, powder-coated
  • 483 mm (19") profile rails at the front and back, adjustable depth
  • Roof module for ventilation unit
  • Large cable entry at the bottom
  • Height-adjustable feet
  • Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)

Scope of delivery

  • Cabinet
  • 28 x mounting screws
  • 2 x keys for door and side walls
  • Pedestals
  • Profile rails
  • Grommet
  • Displacable sheet with rubber seal (only cabinet cover)
  • Front door with safety glass

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)