• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 TRAY-1-400-SW 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): > 600 mm Black (R

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelf for fixed installation in 483 mm (19") Cabinets

  • Fixed installation
  • Sturdy, perforated hole plate

Technical specifications

Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 600 mm

Load capacity (max.)

15 kg

Dim

(W x H x D) 483 x 44 x 400 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

483 mm

Height

44 mm

Depth

400 mm

Wireless charging

No

Weight

2100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418833 Digitus DN-19 TRAY-1-400-SW 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): > 600 mm Black (R

Description

The shelves for fixed installation are easy to install at the 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. Available in color grey (RAL 7035) and black (RAL 9005).

· Fixed installation
· Sturdy, perforated sheet steel
· Delivery with complete set of needed fixing material

Features

  • Attachment to the angle profiles
  • Holds up to 15 kg
  • Requires 1 HE
  • Complete with attachment material

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)