Digitus MPO cassette, single-mode OS2, SC/DX, SC to MPO, for 3 cassette fields
Maximize rack space efficiency in high-density environments.
Plug-and-play design reduces setup time.
Enables clean, organized connections.
Simplifies network expansion and maintenance.
Minimization of connection errors and fluctuations.
Technical specifications
6xSC DX-couplings, Fanout, MPO-adapter
Product type
FO splitter
Type A
SC
Type B
MPO plug
Singlemode OS2
Material
Ceramic
Plastic
Steel plate
Factory colour
Black
Blue
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629844 Digitus DN-96332-2/9 FO splitter Black, Blue 1 pc(s)
Description
A module to simplify the use of high-density fiber networks in data centers, telecommunications networks, and enterprise environments. It serves as an interface between MPO trunk cables and standard connectors such as LC, SC or other interfaces, and enables seamless and organized connections. The cassette features a compact plug-and-play design and is pre-assembled to ensure low insertion loss, high performance and minimum installation time. The back panel is typically equipped with high-fiber backbone cables connected via MPO connectors, while the front panel is equipped with standard connectors for direct connection to network devices.
This text is machine translated.
Features
Equipped with Fanout cable OS2
For the MPO/MTP patch panel with 3 cartridge slots : DN-96613-2
Casing made of sheet steel
colour black.
Description
A module to simplify the use of high-density fiber networks in data centers, telecommunications networks, and enterprise environments. It serves as an interface between MPO trunk cables and standard connectors such as LC, SC or other interfaces, and enables seamless and organized connections. The cassette features a compact plug-and-play design and is pre-assembled to ensure low insertion loss, high performance and minimum installation time. The back panel is typically equipped with high-fiber backbone cables connected via MPO connectors, while the front panel is equipped with standard connectors for direct connection to network devices.
This text is machine translated.
Features
Equipped with Fanout cable OS2
For the MPO/MTP patch panel with 3 cartridge slots : DN-96613-2
Casing made of sheet steel
colour black.
What kind of Fibre Optic (FO) Fittings are you looking for?