
1/9
AC 100 V - 240 V
Rail mounted PSU (DIN)
90 V AC
127 V DC
12 V DC
264 V AC
370 V DC
2 A
2 A
24 W
Adjustable
12 V DC
1 x
Clamp
(L x W x H) 58 x 35 x 90 mm
120 g
13.8 V
10.8 V
70 °C
-20 °C
DN-PWR-SST-2412
1 pc(s)
900.000 h
Adjustable voltage output
35 mm
90 mm
58 mm
IP20
70 °C
-20 °C
DN-PWR-SST-2412 | Slim 12V
88 %
yes
User & Safety Instructions 3791051 Digitus DN-PWR-SST-2412 Rail mounted PSU (DIN) 12 V DC 2 A 24 W No. of outputs:1 x Content 1 pc(s)