• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-45323 4 ports HDMI splitter LED display, Steel casing, Ultra HD compatibility 4096 x 2160 p Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DS-45323 Ultra Slim HDMI Splitter, 1x4, 4K/60Hz HDR, HDCP 2.2, 18 Gbps, Micro USB power

  • Resolutions up to 4K / 60 Hz (4:4:4)
  • Full 18 Gbps - for crystal-clear playback of UHD content
  • Supports HDR & HDCP 2.2
  • Power supply via Micro USB (charging adapter, TV, notebook)
  • Cascading of up to 8 splitters in a row is possible
  • Ultra-slim design

Technical specifications

  • Data transfer rate: 18 Gbps (6 Gbps per channel)
  • Supports: RGB 4:4:4 / YCbCr 4:4:4 / YCbCr 4:2:2 / YCbCr 4:2:0
  • Supports HDCP 2.2 / 1.4
  • Supports 3D
  • Supports HDR (High Dynamic Range)
  • Operating temperature: 0 °C ~ 45°C
  • Operating humidity: 10% - 85% RH (non-condensing)
  • POWER CONSUMPTION 2.5 W (5 V / 0.5 A)
  • ESD protection: +/- 8 kV air-isolation discharge, +/- 4 kV contact discharge
  • Housing: metal
  • Colour, black
  • Weight 80 g
  • Dimensions: L 11.2 x D 4 x H 0.9 cm
Product type

HDMI splitter

Supported monitors

4

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

4 x

Interfaces (output)

HDMI™

Resolution (max.)

4096 x 2160 p

Power supply (LOV)

via USB

Distributor/switch features

LED display

Steel casing

Ultra HD compatibility

Factory colour

Black

Weight

80 g

Width

112 mm

Height

9 mm

Depth

40 mm

Dim

(L x W x H) 150 cm x 112 mm x 9 mm

Port

4 ports

Supported audio file formats

DTS

LPCM 2.0

LPCM 5.1

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317380 Digitus DS-45323 4 ports HDMI splitter LED display, Steel casing, Ultra HD compatibility 4096 x 2160 p Black

User & Safety Instructions 2317380 Digitus DS-45323 4 ports HDMI splitter LED display, Steel casing, Ultra HD compatibility 4096 x 2160 p Black

User & Safety Instructions 2317380 Digitus DS-45323 4 ports HDMI splitter LED display, Steel casing, Ultra HD compatibility 4096 x 2160 p Black

User & Safety Instructions 2317380 Digitus DS-45323 4 ports HDMI splitter LED display, Steel casing, Ultra HD compatibility 4096 x 2160 p Black

Description

The high-performance Digitus HDMI splitter 4K No more fiddling with cables. In addition, HDR, HDCP 2.2 and 3D are also supported - in addition, a total bandwidth of 18 Gbps for smooth playback in brilliant quality. The HDMI splitter can be supplied with power via an existing USB port on the TV set or alternatively via USB charging adapter. You can cascade multiple splitters to up to 8 levels.

This text is machine translated.

Features

  • Compatible with the latest Ultra High Definition (UHD) standard
  • protection Before electrostatic discharge (ESD)
  • Plug and Play
  • supports HDMI® resolutions From up to 4K / 60 Hz (4096 x 2160p)
  • Supports 36bit Deep Color (12 Gbps per channel)
  • Supports cascading of up to 8 splitters

Scope of delivery

  • Ultra slim HDMI splitter, 1x4, 4K / 60 Hz
  • USB A to Micro USB connection cable (power supply)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)