• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 355490 RT 201 Indoor thermostat Surface-mount 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hysteresis 0.5 K
  • Rated current: 10 A
Operating voltage

230 V

IP30

Factory colour

Alpine white

Dim

(L x W x H) 14 x 78 x 78.5 mm

Height

78.5 mm

Length

14 mm

Width

78 mm

Display

No

Contact type

1 breaker

Operation type

thermal

Power supply (LOV)

mains-powered

Mounting type

Surface-mount

Nighttime drop

Yes

Max. temperature setting

30 °C

Min. temperature setting

5 °C

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144292 Dimplex 355490 RT 201 Indoor thermostat Surface-mount 1 pc(s)

Description

Two-point controller (BI) With thermal feedback, switching power 230 V/2 (1) A, IP30, control range 5 °C to 30 °C, externally controllable night setback (about 4 K), super slim housing, color, alpine white, in the housing cover integrated temperature range can be limited via, AP-mounting, with ON/OFF switch and control lamp heating operation.

This text is machine translated.

Features

  • Thermal Feedback
  • Externally controllable night setback (about 4 K)
  • Sensor element: Bi-metallic
  • In the housing cover integrated temperature range can be limited via
  • With ON/OFF switch and control lamp heating operation.

Scope of delivery

  • Two-point controller RT201

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)