• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 355500 RT 202 Indoor thermostat Surface-mount 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hysteresis 0.5 K
  • Rated current: 10 A
Product type

Indoor thermostat

Operation type

thermal

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Factory colour

Alpine white

Width

78 mm

Height

83.4 mm

Length

23 mm

IP30

Dim

(L x W x H) 23 x 78 x 83.4 mm

Contact type

1 breaker

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144293 Dimplex 355500 RT 202 Indoor thermostat Surface-mount 1 pc(s)

Description

Features

  • Thermal Feedback
  • 2 switch (ON/OFF, auxiliary heating) and 2 warning lights (ON/OFF, auxiliary heating)
  • Sensor element: Bi-metallic
  • In the housing cover integrated temperature range can be limited via.
  • This text is machine translated.

Scope of delivery

  • Two-point controller RT202

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)