• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec 2N7000 MOSFET 0.35 W TO 92

Image similar
Product type
MOSFET
Enclosure
TO 92
Power (max) P(TOT)
0.35 W
Mounting type
Through-hole mounting
U(DSS)
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.09373 / piece)
€ 9.37
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2N7000

Product type

MOSFET

Enclosure

TO 92

Manufacturer

Diotec

I(d)

0.2 A

Power (max) P(TOT)

0.35 W

Mounting type

Through-hole mounting

Operating temperature (max.)

150 °C

U(DSS)

60 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808999 Diotec 2N7000 MOSFET 0.35 W TO 92

User & Safety Instructions

User & Safety Instructions 2808999 Diotec 2N7000 MOSFET 0.35 W TO 92

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)