• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec 2N7002 MOSFET 0.35 W SOT 23

Image similar
Product type
MOSFET
Enclosure
SOT 23
Power (max) P(TOT)
0.35 W
Mounting type
Surface-mount
U(DSS)
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3000
Multiple: 3000
Total (€ 0.03054 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2N7002

Product type

MOSFET

Enclosure

SOT 23

Manufacturer

Diotec

I(d)

0.28 A

Power (max) P(TOT)

0.35 W

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

60 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809000 Diotec 2N7002 MOSFET 0.35 W SOT 23

User & Safety Instructions

User & Safety Instructions 2809000 Diotec 2N7002 MOSFET 0.35 W SOT 23

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)