• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI045N03PT-AQ MOSFET Power MOSFET 16 W PowerQFN 3x3

Image similar
Product type
MOSFET
Enclosure
PowerQFN 3x3
Type
Power MOSFET
Power (max) P(TOT)
16 W
R(DS)(on) reference current
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 27 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5000
Multiple: 5000
Total (€ 0.36953 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

DI045N03PT-AQ

Product type

MOSFET

Enclosure

PowerQFN 3x3

Manufacturer

Diotec

Manuf. code

DIO

Type

Power MOSFET

I(d)

45 A

UBR DSS

30 V

Power (max) P(TOT)

16 W

R(DS)(on) reference current

24 A

R(DS)(on) reference voltage

10 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

30 V

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2809576 Diotec DI045N03PT-AQ MOSFET Power MOSFET 16 W PowerQFN 3x3

User & Safety Instructions

User & Safety Instructions 2809576 Diotec DI045N03PT-AQ MOSFET Power MOSFET 16 W PowerQFN 3x3

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)