• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI62063.6S1 Voltage regulator - linear SOT 23 0.20 A

Image similar
Product type
Voltage regulator - linear
Enclosure
SOT 23
Output voltage (min.)
3.564 V
Power output
0.20 A
Mounting type
Surface-mount
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.13438 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage regulator - linear

Our service for you

Technical specifications

Type

DI62063.6S1

Product type

Voltage regulator - linear

Enclosure

SOT 23

Manufacturer

Diotec

Input voltage (max.)

7 V

Output voltage (min.)

3.564 V

Power output

0.20 A

Output voltage (max.)

3.636 V

Drop-out voltage U(d)

0.35 V

Operating temperature (max.)

85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2809629 Diotec DI62063.6S1 Voltage regulator - linear SOT 23 0.20 A

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)