• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI78L10ZAB Voltage regulator - linear TO 92 0.10 A

Image similar
Product type
Voltage regulator - linear
Enclosure
TO 92
Output voltage (min.)
9.6 V
Power output
0.10 A
Mounting type
Through-hole mounting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 19 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 300
Total (€ 0.08984 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DI78L10ZAB

Product type

Voltage regulator - linear

Enclosure

TO 92

Manufacturer

Diotec

Input voltage (max.)

30 V

Output voltage (min.)

9.6 V

Power output

0.10 A

Output voltage (max.)

10.4 V

Drop-out voltage U(d)

1.70 V

Operating temperature (max.)

125 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809645 Diotec DI78L10ZAB Voltage regulator - linear TO 92 0.10 A

User & Safety Instructions

User & Safety Instructions 2809645 Diotec DI78L10ZAB Voltage regulator - linear TO 92 0.10 A

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)