• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI78L24DAB Voltage regulator - linear SO 8 0.10 A

Image similar
Product type
Voltage regulator - linear
Enclosure
SO 8
Output voltage (min.)
23 V
Power output
0.10 A
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.12547 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

DI78L24DAB

Product type

Voltage regulator - linear

Enclosure

SO 8

Manufacturer

Diotec

Input voltage (max.)

40 V

Output voltage (min.)

23 V

Power output

0.10 A

Output voltage (max.)

25 V

Drop-out voltage U(d)

1.70 V

Operating temperature (max.)

125 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2809655 Diotec DI78L24DAB Voltage regulator - linear SO 8 0.10 A

User & Safety Instructions

User & Safety Instructions 2809655 Diotec DI78L24DAB Voltage regulator - linear SO 8 0.10 A

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)