• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DIT090N06 MOSFET 16 W TO 220AB

Image similar
Product type
MOSFET
Enclosure
TO 220AB
Power (max) P(TOT)
16 W
Mounting type
Through-hole mounting
U(DSS)
65 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 1.02357 / piece)
€ 51.18
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DIT090N06

Product type

MOSFET

Enclosure

TO 220AB

Manufacturer

Diotec

I(d)

90 A

Power (max) P(TOT)

16 W

Mounting type

Through-hole mounting

Operating temperature (max.)

175 °C

U(DSS)

65 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809695 Diotec DIT090N06 MOSFET 16 W TO 220AB

User & Safety Instructions

User & Safety Instructions 2809695 Diotec DIT090N06 MOSFET 16 W TO 220AB

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)