• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec LDI812C-5.0SFA Voltage regulator - linear SOT 23 5 5 A

Image similar
Product type
Voltage regulator - linear
Enclosure
SOT 23 5
Output voltage (min.)
4.9 V
Power output
5 A
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.23287 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VR, SOT-23-5, 16V, 4.9V, 5.1V

Our service for you

Technical specifications

  • Type SMDSOT-23-5 housingInput Voltage - Vin 16 VOutput voltage - VOUTmin 4,900 VVOUTmax 5,100 VJunction temperature - Tjmax 85 °CQuiescent current - IQ 0,001 mADropout voltage - VD 0.16 VOutput current IO 0.05 A
Type

LDI812C-5.0SFA

Product type

Voltage regulator - linear

Enclosure

SOT 23 5

Manufacturer

Diotec

Manuf. code

DIO

Input voltage (max.)

16 V

Output voltage (min.)

4.9 V

Power output

5 A

Output voltage (max.)

5.1 V

Drop-out voltage U(d)

0.16 V

Operating temperature (max.)

85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2809908 Diotec LDI812C-5.0SFA Voltage regulator - linear SOT 23 5 5 A

User & Safety Instructions

User & Safety Instructions 2809908 Diotec LDI812C-5.0SFA Voltage regulator - linear SOT 23 5 5 A

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)