• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec MD06P115-AQ MOSFET Power MOSFET 1.5 W SOT 26

Image similar
Product type
MOSFET
Enclosure
SOT 26
Type
Power MOSFET
Power (max) P(TOT)
1.5 W
R(DS)(on) reference current
-4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3000
Multiple: 3000
Total (€ 0.32957 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOSFET, SOT-26, -60V, -3.1A, 150°C, P

Our service for you

Technical specifications

  • Type SMDSOT-26 housingDrain source voltage – VDS -60 VDrain current ID -3,100 A.Junction temperature - Tjmax 150 °CPolarity - pin: PPower loss - Ptot 1,500 W.Peak drain current – IDM -20,000 AThreshold voltage - VGSth -2.5 VSwitch-on resistance - RDSON 0.0850 ΩID -4 AVGS -10 VSwitch on time - tone: 20 nsSwitch off time - toff: 17 ns
Type

MD06P115-AQ

Product type

MOSFET

Enclosure

SOT 26

Manufacturer

Diotec

Manuf. code

DIO

Type

Power MOSFET

I(d)

-3.1 A

UBR DSS

-60 V

Power (max) P(TOT)

1.5 W

R(DS)(on) reference current

-4 A

R(DS)(on) reference voltage

-10 V

U(GS)(th) max.

-2.5 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

-60 V

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2809935 Diotec MD06P115-AQ MOSFET Power MOSFET 1.5 W SOT 26

User & Safety Instructions

User & Safety Instructions 2809935 Diotec MD06P115-AQ MOSFET Power MOSFET 1.5 W SOT 26

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)