• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec MMFTP3334K MOSFET P-channel 1 W SOT 23

Image similar
Product type
MOSFET
Enclosure
SOT 23
Type
P-channel
Power (max) P(TOT)
1 W
R(DS)(on) reference current
-3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2353 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MMFTP3334K

Product type

MOSFET

Enclosure

SOT 23

Manufacturer

Diotec

Type

P-channel

I(d)

-4 A

UBR DSS

-30 V

Power (max) P(TOT)

1 W

R(DS)(on) reference current

-3 A

R(DS)(on) reference voltage

-10 V

U(GS)(th) max.

-1.4 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

-30 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2810211 Diotec MMFTP3334K MOSFET P-channel 1 W SOT 23

User & Safety Instructions

User & Safety Instructions 2810211 Diotec MMFTP3334K MOSFET P-channel 1 W SOT 23

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)