Image similar
Tape cut
BC847C
Transistor (BJT) - Discrete
SOT 23
Diotec
DIO
1
NPN
100 mA
45 V
400 mV
15 nA
250 mW
420
2 mA
5 V
100 MHz
Surface-mount
Yes
1 pc(s)
Datasheet 140540 Diotec Transistor (BJT) - Discrete BC847C SOT 23 No. of channels 1 NPN Tape cut
€ 12.95€ 9.15*
The necessary accessories are required to use the article as described.