Image similar
Tape cut
BC857C
Transistor (BJT) - Discrete
SOT 23
Diotec
DIO
1
PNP
-100 mA
-45 V
-650 mV
-15 nA
250 mW
Technique automobile/AEC-Q101
420
-2 mA
-5 V
100 MHz
Surface-mount
Yes
1 pc(s)
Datasheet 140541 Diotec Transistor (BJT) - Discrete BC857C SOT 23 No. of channels 1 PNP Tape cut
€ 12.95€ 6.15*
The necessary accessories are required to use the article as described.