• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DJI Mavic 3 Pro Fly More Combo (DJI RC) Quadcopter 100% RtR Camera drone, Pro Grey

1/34
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,199.00 / piece)
€ 3,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DJI Mavic 3 Pro Fly More Combo (DJI RC)

  • Inspiration in focusTop-of-the-range camera drone with three lenses4/3 CMOS Hasselblad CameraTwo telecameras43 min air timeOmni-directional obstacle avoidance15 km HD video transmission [2]
  • 'DJI Mavic 3 Pro' logo in black text on white background.

Technical specifications

  • Flight device Starting weight : Mavic 3 Pro: 958 gMavic 3 Pro Cine 963 gDimensions : Folded (without propeller): 231.1×98×95.4 mm (L×W×H)Folded (without propeller) 347.5×290.8×107.7 mmMax. Climb speed: 8 m/s.Max. Sinking speed: 6 m/s.Maximum speed (on NHnbei Windstile): 21 m/s.Max. Starting height: 6,000 m.Max. Flight time : 43 minutesMax. Floating time : 37 minutesMax. Flight distance : 28 km.Wind resistance: 12 m/s.Max. Tilt angle : 35° Operating temperature: -10 °C to 40 °C.GNSS : GPS + Galileo + BeidouHover Accuracy : Vertical:±0.1 m (with visual positioning)±0.5 m (with GNSS positioning)Horizontal:±0.3 m (with visual positioning)±0.5 m (with high precision positioning system)Internal memory : MAVIC 3 Pro: 8 GB (approximately 7.9 GB available)Mavic 3 Pro Cine: 1 TB (approx 934.8 GB available space)Camera Camera sensor (22 mm) : Hasselblad camera: 4/3 CMOS effective pixels: 20 MPMedium Tele-camera (77 mm): 1/1.3-inch CMOS effective pixels: 48 MPTele camera (166 mm): 1/2" CMOS effective Pixel: 12 MPLens : Hasselblad cameraField of view 84°Equivalent focal length 24 mmAperture: F/2.8-f/11Focus: 1 m to ∞Middle photo cameraField of view 35°Equivalent focal length 70 mmAperture: F/2.8Focus: 3 m to ∞TelecomsField of view 15°Equivalent focal length 166 mmAperture: F/3.4Focus: 3 m to ∞ISO: Video: Normal and slow motion: 100-6400 (normal)400-1600 (D-Log)100-1600 (D-Log M)100-1600 (HLG)Night: 800-12800 (normal)Photograph: 100-6400Shutter speed : Hasselblad camera: 8-1/8000 secondsMedium tele-camera 2-1/8000 sTelephoto camera 2 - 1/8000 sMax. Image size : Hasselblad camera: 5280×3956Middle Telecam: 8064×60484,000 × 3,000 cameraPhoto Modes : Hasselblad Camera: 20 MP recordingSeries recording 20 MP3/5/7 picturesAutomatic exposure series (AEB) 20 MP3/5 pictures at 0.7 EV intervalsInterval 20 MP2/3/5/7/10/15/20/30/60sMiddle Digital Camera: 12 MP or 48 MP recordingSeries recording 12 MP or 48 MP3/5/7 picturesAutomatic exposure series (AEB): 12 MP or 48 MP3/5 pictures at 0.7 EV intervalsTimed: 12 MP 2/3/5/7/10/15/20/30/60 s.48 MP 7/10/15/20/30/60 s.Telecontrol camera: 12 MP recordingSeries recording 12 MP3/5/7 picturesAutomatic exposure series (AEB) 12 MP3/5 pictures at 0.7 EV intervalsInterval 12 MP2/3/5/7/10/15/20/30/60 sPHOTO FORMAT : JPEG/DNG (RAW)24 mm cameraVideo Resolution : Hasselblad Camera5.1K: 5120×2700 with 24/25/30/48/50 fpsDCI 4K: 4096×2160 with 24/25/30/48/50/60/120* fps4K: 3840×2160 with 24/25/30/48/50/60/120* fpsH.264/H.2655.1K: 5120×2700 with 24/25/30/48/50 fpsDCI 4K: 4096×2160 with 24/25/30/48/50/60/120* fps4K: 3840×2160 with 24/25/30/48/50/60/120* fpsFHD: 1920×1080@24/25/30/48/50/60/120*/200*fps* Captured frame rate. The corresponding video is played as a slow-motion video. 77 mm cameraMiddle photo camera4K: 3840×2160@24/25/30/48/50/60fpsH.264/H.2654K: 3840×2160@24/25/30/48/50/60fpsFHD 1920×1080@24/25/30/48/50/ 60fps166 mm cameraTelecoms4K: 3840×2160@24/25/30/48/50/60fpsH.264/H.2654K: 3840×2160@24/25/30/50/60fpsFHD 1920×1080@24/25/30/50/ 60fpsVideo formatsMP4/MOV (MPEG-4 AVC/H. 264HEVC/H.265)MOV (Apple ProRes 422 HQ/422/422 LT)Max. Video bit rate: H.264/H.265: 200 MBit/s.Supported file systems : exFATColour mode and scanning methodHasselblad Camera (22 mm)Normal: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)8-bit 4:2:0 (H.264/H.265)D Log: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)10-bit 4:2:0 (H.264/H.265)HLG/D LOG M: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)10-bit 4:2:0 (H.265)Middle tele-camera (77 mm)Normal: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)8-bit 4:2:0 (H.264/H.265)HLG/D LOG M: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)10-bit 4:2:0 (H.265)Telephoto camera (166 mm)Normal: 10-bit 4:2:2 (Apple ProRes 422 HQ/422/422 LT)8-bit 4:2:0 (H.264/H.265)Digital Zoom (in normal video mode and in exploration mode only) : Hasselblad camera: 1-3×Middle Tele-camera 3-7×Telecontrois 7-28×Gimbal Stabilization : Mechanical 3-axis cardan suspension (tilting roller swivel)Mechanical range : Tilt: -140° to 50°Rolls: -50° to 50°Swivelling: -23° to 23°Controllable range : Tilt: -90° to 35°Swivelling: -5° to 5°Max. Control speed (tilt) : 100°/s.Angle vibration range : Hovering without wind: ±0.001°Normal mode ±0.003°Sports mode: ±0,005°Recognition Detection System : Omni-directional dual vision system supplemented by an infrared sensor on the underside of the aircraftFront : Measurement range: 0.5 to 20 m.Detection range from 0.5 to 200 mEffective detection speed: Flight speed ≤15 m/s.Field of view: Horizontal: 90°vertical: 103°Rear : Measurement range: 0.5 to 16 m. Effective detection speed: Flight speed ≤12 m/s. Field of view: Horizontal: 90°vertical: 103°Lateral : Measurement range: 0.5 to 25 m. Effective detection speed: Flight speed ≤15 m/s.Field of view: Horizontal: 90°vertical: 85°Top : Measurement range: 0.2 to 10 m. Effective detection speed: Flight speed ≤6 m/s.Field of view: Front and rear 100° left and right 90°Bottom : Measurement range: 0.3 to 18 m. Effective detection speed: Flight speed ≤6 m/s.Field of view: Front and rear 130° left and right 160°Operating environment : Front right and top: Surfaces with recognizable patterns and sufficient lighting (greater than 15 lux)Bottom: Surfaces with recognizable patterns and diffuse remission greater than 20% (e.g. Wand trees) and sufficient lighting (larger than 15 Lux)Video transmissionVideo transmission system : O3+Live View Quality : Remote Control: 1080p/30fps1080p/60fpsOperating frequency 2.400 - 2.4835 GHz5.725 to 5.850 GHzRadiation power (EIRP) : 2.4 GHz: Less than 33 dBm (FCC)less than 20 dBm (CE/SRRC/MIC)5.8 GHz: Less than 33 dBm (FCC)less than 30 dBm (SRRC)less than 14 dBm (CE)Max. Transmission range (without obstacles and interference) : FCC: 15 km.CE: 8 kmSRRC: 8 kmMIC: 8 kmMeasured in an environment without obstacles and interferences. The above data show for each standard the widest communication range for a flight in a non-return flight. Please note the return warning message in the DJI fly app during the flight.Max. Transmission range (without interference) : Strong interference. City scenery ca. 1,5-3 kmMedium interference: Suburban scenery. 3-9 kmLow fault: Suburban/laeferca. 9-15 kmData has been tested in accordance with FCC standards in open environments with typical interference.Max. Transmission range (with obstructions) : Low interference and obstruction due to buildings: Approximately 0-0.5 km.Low interference and obstruction from trees: About 0,5-3 km.Data was according to FCC standard in environments with typical low noise.Max. Download speed : O3+:5.5 MB/s (with DJI RC-N1 remote control)15 MB/s (with DJI RC Pro remote control)5.5 MB/s (with DJI RC remote control)Wi-Fi 6: 80 MB/s** Measured in a lab environment with low interference in countries/regions that support both 2.4 GHz and 5.8 GHz while the footage has been stored in internal memory. Download speeds may vary depending on actual conditions.Lowest latency : 130 ms (with DJI RC-N1 remote control)120 ms (with DJI RC Pro remote control)130 ms (with DJI RC remote control)Depends on actual environment and mobile device.Antenna : 4 antennas 2 transmitter 4 receiverAccumulator Capacity: 5000 mAhWeight: 335.5 gNominal voltage 15.4 VMax. Charging voltage 17.6 V.Type : Li-Ion 4SEnergy : 77 WhCharging temperature: 5 °C to 40 °C.Charging time : Approx. 96 minUse the supplied data cable of the DJI 65W charger.Approx. 70 minUse the DJI 100W USB-C charger and the DJI Mavic 3 Series 100W battery charging hub. Charger Power rating : DJI 65W Charger: 65 W.DJI USB-C power supply (100W) 100 W
Model version

100% RtR

Product type

Quadcopter

Flight duration

47 min

Use

Camera drone

Pro

Charging time

70 min

Use

Professional aerial photography

Surveillance

Survey & Inspection

Resolution

20 MP

Series

Mavic 3

Video resolution

5120 x 2700 Pixel

3840 x 2160 Pixel

1920 x 1080 Pixel

Frames per second

200

Model aircraft features

Image stabilizer

incl. camera

incl. GPS

incl. radio control

Object tracking

Obstacle recognition

Image stabilisation (camera)

3-axis gimbal

Dim

(L x W x H) 347.5 x 290.8 x 107.7 mm

Weight

958 g

Steering

Gas

Yaw

Gyro

Height

Nick

Pitch

Cross

Roll

Battery

4S LiPo / 5000 mAh

Weight class

500 g - 1999 g

UAS Reg ID label required

Yes

Factory colour

Grey

Model

Mavic 3 Pro Fly More Combo (DJI RC)

Width

290.8 mm

Height

107.7 mm

Length

347.5 mm

Take-off weight

0.958 kg

Age category

18 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2816605 DJI Mavic 3 Pro Fly More Combo (DJI RC) Quadcopter 100% RtR Camera drone, Pro Grey

Information

Test Summary Report 2816605 DJI Mavic 3 Pro Fly More Combo (DJI RC) Quadcopter 100% RtR Camera drone, Pro Grey

Security datasheet

Security datasheet 2816605 DJI Mavic 3 Pro Fly More Combo (DJI RC) Quadcopter 100% RtR Camera drone, Pro Grey

Description

The DJI Mavic 3 Series features next-level imaging performance. Mavic 3 Pro's triple-camera system ushers in a new era of camera drones by housing three sensors and lenses with different focal lengths. Equipped with a Hasselblad camera and dual tele cameras, Mavic 3 Pro is a triple-camera drone that unlocks new shooting perspectives, allowing you to embrace creative freedom further, capture fascinating scenery, explore photographic storytelling, and make cinematic masterpieces.

DJI Store Benefits
Buy the DJI Mavic 3 Pro Series at the official online DJI Store and enjoy free shipping, 1% DJI Credit back on your purchase, official accessories, and more.

Imaging System
Unrivaled Tri-Camera Flagship Imaging
One camera drone, three lenses, and infinite imagination. Mavic 3 Pro, with the triple-camera system's multiple focal lengths, can achieve an even richer camera language and fully express creativity with superior multi-scenario capabilities. You can tap the display to switch between various focal lengths and easily incorporate distinct composition styles for different scenarios. Turn your inspiration into ingenuity with the improved efficiency of tri-camera aerial photography.

Artistry from Every Angle
Nature
Architecture Wildlife

Hasselblad Camera, Immense Detail
Inheriting the 4/3 CMOS Hasselblad camera of the Mavic 3 Series, Mavic 3 Pro is the next step for professional creation. The Hasselblad camera supports shooting 12-bit RAW photos with a native dynamic range of up to 12.8 stops, presenting unforgettable image details. Since the Hasselblad Natural Colour Solution (HNCS) accurately restores the colors the human eye perceives, getting impressive shots without the need for heavy post-production or complex color presets.

Professional Video Specification
5.1K/50fps [4]
DCI 4K/120fps [4]
10-bit D-Log
HLG
Night Shots
Hyperlapse

The new 10-bit D-Log M color mode supports recording up to one billion colors. Even in high-contrast scenarios, like sunrises and sunsets, it delivers natural color gradations with delicate details for a full-spectrum visual experience. In addition, D-Log M mode reduces the difficulty of color grading, allowing you to fully enjoy efficient post-production without losing quality or image clarity.

70mm Medium Tele Camera, Dynamic Framing Possibilities
The medium tele camera suits various themes and scenes. It compresses the depth of field and focus to highlight the subject and create a robust visual center of gravity, giving camera movement a unique sense of space. Just focus on inspiration, and let Mavic 3 Pro perform a concerto of light and shadow before your eyes.

Versatile Video Specification
4K/60fps
Enjoy high image quality, and explore the possibility of photographic storytelling with the 70mm focal length to heighten visual tension.

10-bit D-Log M
The new D-Log M color mode can capture footage with a high dynamic range and facilitate more efficient color grading.

HLG
Recording in HLG mode retains more color information and highlight details for greater flexibility during post-production.

Hyperlapse
Shoot timelapse video with the 3x optical zoom, and take advantage of the 70mm focal length's unique sense of spatial compression.

166mm Tele Camera, Go With Zoom
The upgraded tele camera features higher resolution and a wider f/3.4 aperture. It supports shooting 4K/60fps video with 7x optical zoom and 12MP photos. The hybrid zoom reaches up to 28x. Zoom in and immerse yourself in rich image details.

4K/60fps, Telephoto Creativity Unleashed
There is no need to risk flying close. You can effortlessly observe animals at a distance without disturbing them or scout snow-capped mountains and buildings safely, capturing high-quality aerial photographs with efficiency and peace of mind.

Fly Longer, Sense More
Industry-Leading Performance
Extended Flight Time
Mavic 3 Pro provides up to 43 minutes of flight time, [2] giving you more confidence to fly further and spend less time worrying about the battery level. Execute every step, from flight route planning to shot composition, all during a single flight.

Omnidirectional Obstacle Sensing and APAS 5.0
Mavic 3 Pro ensures you fly safely and create with peace of mind. Eight wide-angle vision sensors work seamlessly with a high-performance vision computing engine to precisely sense obstacles in all directions and plan a safe flight route to avoid them. [6]

Flagship Video Transmission
DJI O3+ features a transmission distance of up to 15 km [3] with stable signals, presenting a more coherent camera view. It can transmit a 1080p/60fps HD live feed at high frame rates, which makes Mavic 3 Pro more responsive to your control and gives you a more vibrant video feed on your monitor.

Waypoint Flight
The Waypoint Flight function elevates the automated flight experience. Mavic 3 Pro automatically plans a flight route based on the user's preset waypoints and can precisely repeat routes.

Cruise Control
Set Mavic 3 Pro to fly in any direction without continually pressing the control sticks. This makes long-distance flight effortless and helps reduce shaking during manual control for smoother camera movement.

Advanced RTH
Always end on a high note with Advanced Return to Home (RTH). This auto-return function allows Mavic 3 Pro to automatically determine a safe and efficient flight route back to its home point. Combining the advantages of Advanced RTH and traditional RTH, Mavic 3 Pro can easily bypass obstacles on the RTH path.

Intelligent Features
Intelligent Creation, Infinite Inspiration
FocusTrack [7]
The Hasselblad camera and the medium tele camera of Mavic 3 Pro support FocusTrack, which includes ActiveTrack 5.0, Spotlight, and Point of Interest, enabling stable tracking shots in multiple directions.

MasterShots [8]
Tap to enable MasterShots, and Mavic 3 Pro will automatically shoot, edit, add soundtracks, and generate cinematic footage afterward.

QuickShots [8]
QuickShots empowers Mavic 3 Pro to perform diverse camera movements like Dronie, Rocket, Circle, and Helix.

Panorama [8]
Mavic 3 Pro can directly compose a 100MP lossless panorama photo to capture a more breathtaking landscape.

High-Speed QuickTransfer
Quickly transfer photos and videos to your smartphone without linking the remote controller.

LightCut
Connect Mavic 3 Pro wirelessly to the LightCut app on your phone for quick previewing of clips and AI-based One-Tap Edit without downloading the footage, saving storage on your phone. Try templates made especially for MasterShots and effortlessly create amazing aerial videos that impress and awe.

Scope of delivery

  • 1 DJI Mavic 3 Pro
  • 1 DJI RC
  • 1 DJI RC-control stick (pair)
  • 3 DJI Mavic 3 intelligent flight battery
  • 6 DJI Mavic 3 low-noise propeller (pair)
  • 1 DJI 100 W USB-C power supply AC power cable
  • 1 DJI 100-W-USB-C power supply
  • 2 USB-C to USB-C cable
  • 1 DJI Mavic 3 battery charging station (100 W)
  • 1 DJI Mavic 3 Pro storage case
  • 1 DJI Mavic 3 Pro ND filter set (ND8/16/32/64)
  • 1 DJI bag.

Hints

* Tested with a production model DJI Mavic 3 Pro in a closed environment in favorable conditions with an unobstructed wireless signal. Actual results may vary depending on the environment, usage, and firmware version.
** All videos and photos on this page were shot in strict compliance with local laws and regulations. Demos, including wildlife, were shot from a safe distance and are used for reference only. Please observe local laws and regulations and ensure the aircraft has obtained relevant certifications before flying.
*** Mavic 3 Pro is C2 certified, and Mavic 3 Classic is C1 certified by the European Union Aviation Safety Agency (EASA).
1. Supported by DJI Mavic 3 Pro Cine only.
2. Measured with Mavic 3 Pro flying at a constant speed of 32.4 kph in a windless environment at sea level until the battery level reached 0%. Data is for reference only. Please pay attention to RTH reminders in the DJI Fly app during your flight.
3. Measured in an outdoor, open environment, without interference, and with FCC compliance. The above data shows the farthest communication range for one-way, non-return flights. Pay attention to RTH reminders in the DJI Fly app during your flight.
4. ActiveTrack is unavailable at video resolutions higher than 4K or frame rates over 60fps.
5. Actual available storage space may be reduced due to system configuration. Please refer to the specifications of the Mavic 3 Pro for details.
6. DO NOT use the aircraft in severe weather conditions, including heavy wind exceeding 13.8 m/s, snow, rain, fog, hail, or lightning. DO NOT fly the aircraft 6000 m (19,685 ft.) or higher above sea level. DO NOT fly the aircraft in environments where the temperature is below -10° C (14° F) or above 40° C (104° F). DO NOT take off from moving objects such as cars or boats. DO NOT fly close to reflective surfaces such as water or snow. Otherwise, the vision system may not work correctly. When the GNSS signal is weak, fly the aircraft in environments with good lighting and visibility. Low ambient light may cause the vision system to function abnormally. DO NOT fly near areas with magnetic or radio interference. Familiar magnetic or radio interference sources include Wi-Fi hotspots, routers, Bluetooth devices, high-voltage lines, large-scale power transmission stations, radar stations, mobile base stations, and broadcasting towers. Avoid sand entering the aircraft when taking off in desert or beach areas. Fly the aircraft in open areas away from crowds. Buildings, mountains, and trees may block the GNSS signal and affect the onboard compass.
7. The 166mm tele camera does not support ActiveTrack 5.0 but Spotlight and Point of Interest are supported.
8. Supported by the DJI Mavic 3 Pro Hasselblad camera only.
9. Sold separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)