• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO332IP Induction hob Timer function, with display, corded

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DOMO induction hob, 1 hob

  • Touch screen
  • LED screen
  • Digital 3 h - Timer
  • This text is machine translated.

Technical specifications

  • 1 hob

2000 W

Product type

Induction hob

Kitchen appliances features

Timer function

with display

corded

Factory colour

Black

Width

365 mm

Height

45 mm

Length

290 mm

(Ø)

20 cm

UKCA

yes

Description

Features

  • Touch-screen
  • LED-display
  • digital 3h-timer
  • slide control with 8 power levels
  • Temperature setting up to 240 °C
  • Child lock
  • Automatic switch-off
  • high-quality ceramic
  • induction hob Ø 20 cm
  • This text is machine translated.

Scope of delivery

  • Induction hob
  • User manual

Hints

Only use pots and pans that are suitable for induction cooking plates.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.96€ 130.96*

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)