• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423872165 Fingerprint access system Surface-mount IP65

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,359.00 / piece)
€ 1,359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird IP Video Door Station D1101FV Fingerprint 50 Surface mounted, Stainless Steel V2A, Bd., PVD touch-up with Bronze-Optic, 1 Call Button, DoorBird Fingerprint Reader Module 50

  • Fingerprint reader, RGB, configurable via app1080p camera, ultra wide angleLAN/WLAN, PoEStainless steel

Technical specifications

Product type

Fingerprint access system

Mounting type

Surface-mount

Triggered by

Fingerprint

IP65

Manufacturer-specific

Weight

585 g

Dim

(W x H x D) 65 x 217 x 32 mm

Function

Motion detector

Factory colour

V2A stainless steel (brushed)

Bronze look

Width

65 mm

Height

217 mm

Depth

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2615938 DoorBird 423872165 Fingerprint access system Surface-mount IP65

User & Safety Instructions

User & Safety Instructions 2615938 DoorBird 423872165 Fingerprint access system Surface-mount IP65

Description

SMART HOME STARTS AT THE FRONT DOORDoorBird is the smart solution for your front door. Connect your DoorBird IP video door station to your smartphone and talk to your visitors while on the move!The IP video door station can be operated as a stand-alone unit or integrated into an existing smart home platform. You can also use existing, classic installations such as electric door and gate openers with DoorBird and control them via the app.Biometric identification via fingertipDoorBird only works with the best: Our fingerprint reader is equipped WITH fingerprint TECHNOLOGY - the world's leading biometrics company with headquarters in Sweden. Fingerprint technology can be found in several hundred million devices and applications and is used millions of times a day. Thanks to it, a secure and convenient identification and authentication via fingerprint is possible.In our DoorBird IP Door Stations and IP Access Control Devices we combine outstanding biometric performance and security, high-quality components and a capacitive touch sensor.

This text is machine translated.

Features

  • DoorBird fingerprint reader module 50One doorbell button50 fingerprints that can be stored4D motion sensorIP65 water-protectedWi-Fi 2.4 GHzCamera HDTV 1080p, dynamic (VGA – HDTV),Light sensorAutomatic IR cut filterInfrared LEDs (850 nm)PVD coating.

Scope of delivery

  • 1 x main electrical unit
  • 1 x front panel
  • 1 x surface-mounted housing
  • 1 x plug power supply (110 - 240 V AC to 15 V DC) with 4 landing adapters
  • 1 x screwdriver
  • 1 x Quick Start Guide with Digital Passport
  • 1 x installation guide
  • 1 x small parts.

System requirements

  • IOS/Android

More interesting products

(*All information is plus legal VAT)