• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423872790 Fingerprint/RFID access system Flush mount IP65 Bluetooth support

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird IP access control system A1122 flush-mounted, stainless steel V2A, brushed, with fingerprint reader, incl. flush-mounted housing

  • Fingerprint scanner for up to 50 fingerprints, configurable via APP
  • Manipulation sensor
  • RFID reader
  • WIEGAND interface
  • LAN/WLAN:

Technical specifications

Product type

Fingerprint/RFID access system

Mounting type

Flush mount

Triggered by

Transponder

Fingerprint

No. of codes/combinations

50

IP65

Manufacturer-specific

Weight

465 g

Dim

(W x H x D) 83 x 152 x 31 mm

Features

Bluetooth support

Factory colour

V2A stainless steel (brushed)

Width

83 mm

Height

152 mm

Depth

31 mm

Documents & Downloads

Datasheet

Datasheet 3450148 DoorBird 423872790 Fingerprint/RFID access system Flush mount IP65 Bluetooth support

User & Safety Instructions

User & Safety Instructions 3450148 DoorBird 423872790 Fingerprint/RFID access system Flush mount IP65 Bluetooth support

Description

The DoorBird A1122 is a compact, IP-based multi-technology access control system that can also be installed as a stand-alone solution. It enables secure access control in areas where the installation of an IP Video door station is not possible or desired e.g. at rear and side doors, garages and underground garages, storage and packing rooms or bicycle and machine rooms. Thanks to its compact shape the device can be installed easily at a door frame. In addition, the fingerprint reader has a locking mechanism that prevents manipulation attempts and temporarily locks the system after several unauthorized access attempts.

This text is machine translated.

Features

  • RFID reader
  • Fingerprint scanner
  • Bluetooth

Scope of delivery

  • 1x electrical main unit with front panel
  • 1x in-wall casing
  • 1x plug power supply (100 - 240 V AC on 15 V DC) with up to 4 country adapters
  • 1x RJ45 adapter
  • 1x Screwdriver
  • 1x Quick start guide with Digital Passport
  • 1x user manual
  • 1x small parts

Hints

RFID-Key Fobs and Bluetooth remote control available separately.

System requirements

  • Mobile device: The latest iOS on iPhone/iPad, the latest Android on smartphone/tablet

    Internet: High-speed fixed line broadband Internet connection, DSL, cable or fiber, no socket or proxy server

    Network: Ethernet network, with DHCP

More interesting products

(*All information is plus legal VAT)