• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-level terminal block PTTBS 1,5/S-PV 3214686 Phoenix Contact

Image similar
Product type
Dual port terminal
Connection
Quick-connect
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

291 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-level terminal block PTTBS 1,5/S-PV

  • PTTBS 1,5/S-PV

Technical specifications

Product type

Dual port terminal

Features

+ push-in spring bracket

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

14

Clamp width

3.5 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3214686

Content

50 pc(s)

Industrial packaging

Yes

Type

PTTBS 1,5/S-PV

Dim

(L x W x H) 78.8 x 3.5 x 48.2 mm

Width

3.5 mm

Height

48.2 mm

Length

78.8 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588993 Double-level terminal block PTTBS 1,5/S-PV 3214686 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 588993 Double-level terminal block PTTBS 1,5/S-PV 3214686 Phoenix Contact

Description

Double-level terminal block, Cross section:  0.14 mm² - 1.5 mm², AWG: 26 - 14, Connection type: Push-in connection, Width: 3.5 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)