• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DRAKA 60108923 Network cable CAT 7 S/FTP 4 x 2 x 0.14 mm² Black Sold per metre

1/2
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.14 mm²
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.49)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DRAKA data cable DR UC900 Flex C7 S/FTP 4P LSHF BK 100RW

  • Highly flexible CAT.7 S/FTP patch cable
  • CPR protection rating DCA-s2,d2,a1
  • Future-proof up to 1000 MHz
  • Flame-resistant and halogen-free (LSHF)

Technical specifications

  • Jacket material: LSHF-FR (flame resistant, low smoke)
  • Surge impedance 100 Ohm
Product type

Network cable

CAT 7

S/FTP

No. of leads

8 x

Cross section (each core)

0.14 mm²

Cross section

4 x 2 x 0.14 mm²

Cable features

Flame-retardant

Flexible

UV-resistant

Halogen-free

Outside Ø

5.9 mm

Width

290 mm

Height

80 mm

Factory colour

Black

Length

80 mm

Max. frequency

900 MHz

Content

Sold per metre

AWG max.

26

Packaged

No

Sold per metre

Yes (software)

Manufacturer part #

60108923

Type

DR UC900 FLEX C7 S/FTP 4P LSHF BK 100RW

Insulation material

PE

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Standards

EN 50173-1
ISO / IEC 11801
IEC 61156-6

Halogen-free

Yes

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 3773810 DRAKA 60108923 Network cable CAT 7 S/FTP 4 x 2 x 0.14 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 3773810 DRAKA 60108923 Network cable CAT 7 S/FTP 4 x 2 x 0.14 mm² Black Sold per metre

Description

UC900 Flex C7 S/FTP 4P LSHF BK is a flexible data cable for general applications in buildings with optimized fire properties in accordance with EN 50575.

This text is machine translated.

Scope of delivery

  • Sold by the metre

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)