• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 501719 Poster holder Transparent (W x H x D) 335 x 445 x 0.6 mm 1 x A3

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable wall-mounted case A3 self-adhesive; 19; 501719; 1Btl

  • Very good protection of the inlays thanks to water-proof pressure lock, especially in case of rain, high humidity, moisture and dirt
  • Attachment by 6 included residue-free again detachable self-adhesive pads in highly transparent finish, which enables the individual attachment of the viewing bag
  • IPX5 standard tested (protection against water jets from all directions)

Technical specifications

Paper size

1 x A3

Product type

Poster holder

Factory colour

Transparent

Dim

(W x H x D) 335 x 445 x 0.6 mm

Surface finish type

Clear

Fastening method

Self-adhesive pad

Content

5 pc(s)

Pack size

5 pcs/pack

Width

335 mm

Height

445 mm

Depth

0.6 mm

No. of sheets (max.)

2 sheets (80 g/m²)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378305 Durable 501719 Poster holder Transparent (W x H x D) 335 x 445 x 0.6 mm 1 x A3

Description

View case made of weather-resistant film with waterproof print lock. Attachment by self-adhesive pads included. Poster bag is suitable Ideal for information outdoors or in wet interiors like e.g. garden center, sauna, swimming pool, in which the displays come in contact with water spray.

This text is machine translated.

Features

  • Very good protection of the inlays thanks to water-proof pressure lock, especially in case of rain, high humidity, moisture and dirt
  • Attachment by 6 included residue-free again detachable self-adhesive pads in highly transparent finish, which enables the individual attachment of the viewing bag
  • IPX5 standard tested (protection against water jets from all directions)
  • Transparent UV-stabilized, weather-resistant, scratch-proof film with anti-reflex effect
  • Can be used in portrait or landscape format
  • Quick and easy exchange of inserts
  • Extensive templates at duraprint.de
  • Suitable also for US tabloid-size formats

Scope of delivery

  • 5 plate bags
  • 2 sheets à 160 G/m2

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)