• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 502819 Poster holder Transparent (W x H x D) 350 x 460 x 0.6 mm 1 x A3

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Durable watertight A3 poster bag with cable tie; 19; 502819; 1batt

  • Very good protection of the inlays thanks to water-proof pressure lock, especially in case of rain, high humidity, moisture and dirt
  • Fixing of the visual pocket with 2 accompanying cable ties in the provided long or Euro-holes
  • IPX5 standard tested (protection against water jets from all directions)

Technical specifications

Paper size

1 x A3

Product type

Poster holder

Factory colour

Transparent

Dim

(W x H x D) 350 x 460 x 0.6 mm

Surface finish type

Clear

Fastening method

Clamp

Content

5 pc(s)

Pack size

5 pcs/pack

Width

350 mm

Height

460 mm

Depth

0.6 mm

No. of sheets (max.)

2 sheets (80 g/m²)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378301 Durable 502819 Poster holder Transparent (W x H x D) 350 x 460 x 0.6 mm 1 x A3

Description

View case made of weather-resistant film with waterproof print lock. Attached by supplied cable ties. Poster bag is suitable Ideal for information outdoors or in wet interiors like e.g. garden center, sauna, swimming pool, in which the displays come in contact with water spray.

This text is machine translated.

Features

  • Very good protection of the inlays thanks to water-proof pressure lock, especially in case of rain, high humidity, moisture and dirt
  • Fixing of the visual pocket with 2 accompanying cable ties in the provided long or Euro-holes
  • IPX5 standard tested (protection against water jets from all directions)
  • Transparent UV-stabilized, weather-resistant, scratch-proof film with anti-reflex effect
  • Can be used in portrait or landscape format
  • Quick and easy exchange of inserts
  • Extensive templates at duraprint.de
  • Suitable also for US tabloid-size formats

Scope of delivery

  • 5 plate bags
  • 2 sheets à 160 G/m2
  • 2 cable binder.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)