• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable VARICOLOR 7 - 7607 760727 Desk drawer box Grey A4, C4, Folio, Letter No. of drawers: 7

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Drawer box VARICOLOR® 7

  • Drawer box with 7 colored drawers as an organization and orientation aid. With 3 high and 4 low drawers
  • High quality ABS and PS
  • Noiseless drawer running, with extension lock
  • For formats up to DIN A4, C4 as well as folio and letter size format
  • With transparent labeling windows and interchangeable insertion labels
  • Stacked via non-slip plastic feet
  • Can be installed in series in all standard office cabinets and sideboards
  • 5-year manufacturer's guarantee

Technical specifications

Product type

Desk drawer box

Paper size

A4

C4

Folio

Letter

No. of drawers

7

Dim

(L x W x H) 400 x 28 x 29.2 cm

Opening type

closed

Drawer stopper

Yes

Writable area

Yes

Drawer colour

Multicolour

Drawer layout

3x wide

4x narrow

Case colour

Grey

Recessed handle

No

Recessed pull

Yes

Factory colour

Grey

Multicolour

Width

28 cm

Height

29.2 cm

Depth

35.6 cm

Product type description

VARICOLOR® 7

Promotional item type

Schubladenbox VARICOLOR® 7

nestable

Yes

Length

400 cm

Weight

5380 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1546219 Durable VARICOLOR 7 - 7607 760727 Desk drawer box Grey A4, C4, Folio, Letter No. of drawers: 7

Warranty Terms

Warranty Terms 1546219 Durable VARICOLOR 7 - 7607 760727 Desk drawer box Grey A4, C4, Folio, Letter No. of drawers: 7

Description

Shapely Drawer box with 7 colored drawers (4 flat and 3 high drawers). Very high quality plastic (ABS). Fine color lines are used in the event of closed drawer fronts as organization and guidance. Silent drawers smooth running with pull-out lock. With the enclosed transparent label windows. It inscribable, easily interchangeable plug-in labels.
Stackable via non-slip plastic sschen. Suitable for use in series setup in all standard office cupboards and sideboards.
Dimensions: 320 x 320 x 385 mm (W x H x D)

This text is machine translated.

Scope of delivery

  • 1 Drawer with enclosed transparent label windows and computer that can be inscribed, easy-to-plug-in labels

More interesting products

(*All information is plus legal VAT)